Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 14.1cfm, 1.3W, 260mA Max, 60 x 60 x 15mm

Save 24% when you buy 50 units

Subtotal (1 unit)*

£13.70

(exc. VAT)

£16.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 89 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£13.70
5 - 9£12.86
10 - 24£12.05
25 - 49£11.49
50 +£10.39

*price indicative

RS Stock No.:
191-9248
Distrelec Article No.:
301-54-352
Mfr. Part No.:
109P0605H702
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

5 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.3W

Width

60mm

Depth

15mm

Maximum Current

260mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 15mm

Air Flow

14.1cfm

Noise Level

32dB(A)

Direction of Curve

Forward

Bearing Type

Ball

Related links